Add To Favorites
Product Overview
Digi-Key Part Number 493-1117-ND
Quantity Available 18.241
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1H682MRD

Description CAP ALUM 6800UF 20% 50V RADIAL
Expanded Description 6800µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1702 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.5A
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 493-1117

04:52:16 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,23000 3,23
10 2,60400 26,04
25 2,44760 61,19
50 2,23920 111,96
100 2,03090 203,09
250 1,66644 416,61
500 1,51020 755,10
1.000 1,40605 1.406,05
5.000 1,32793 6.639,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback