Add To Favorites
Product Overview
Digi-Key Part Number 493-1116-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1H472MRD6

Description CAP ALUM 4700UF 20% 50V RADIAL
Expanded Description 4700µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1702 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.9A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 160
Other Names 493-1116

11:41:50 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
10 2,43300 24,33
25 2,28640 57,16
50 2,09200 104,60
100 1,89730 189,73
250 1,55676 389,19
500 1,41082 705,41
1.000 1,31353 1.313,53
5.000 1,24055 6.202,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback