Add To Favorites
Product Overview
Digi-Key Part Number UVR1H2R2MDD1TD-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1H2R2MDD1TD

Description CAP ALUM 2.2UF 20% 50V RADIAL
Expanded Description 2.2µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 28mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1141-ND UVR2A2R2MDD Nichicon Bulk ? 3.544 - Immediate
0,24000 1
UVR1H2R2MDD1TA-ND UVR1H2R2MDD1TA Nichicon Tape & Box (TB) ? 10.000 - Immediate
0,04382 2.000
URS1H2R2MDD-ND URS1H2R2MDD Nichicon Bulk ? 0
0,07630 2.400  Non-Stock ?
493-1100-ND UVR1H2R2MDD Nichicon Bulk ? 4.715 - Immediate
0,22000 1
URS2A2R2MDD-ND URS2A2R2MDD Nichicon Bulk ? 0
0,08428 2.200  Non-Stock ?
Additional Resources
Standard Package ? 2.000

18:01:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.000 0,04382 87,64
4.000 0,03984 159,35
10.000 0,03785 378,45
14.000 0,03585 501,94
50.000 0,03187 1.593,47
100.000 0,02689 2.688,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback