Add To Favorites
Product Overview
Digi-Key Part Number 493-1119-ND
Quantity Available 1.464
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1H103MRD

Description CAP ALUM 10000UF 20% 50V RADIAL
Expanded Description 10000µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1702 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 140
Other Names 493-1119

11:34:30 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,61000 3,61
10 3,24500 32,45
25 3,02960 75,74
50 2,81320 140,66
100 2,45240 245,24
250 2,16396 540,99
500 2,01966 1.009,83
1.000 1,87541 1.875,41
5.000 1,80328 9.016,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback