Add To Favorites
Product Overview
Digi-Key Part Number 493-1075-ND
Quantity Available 4.839
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1E223MRD

Description CAP ALUM 22000UF 20% 25V RADIAL
Expanded Description 22000µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1701 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.5A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 140
Other Names 493-1075

02:51:01 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,68000 3,68
10 3,31200 33,12
25 3,09160 77,29
50 2,87100 143,55
100 2,50290 250,29
250 2,20844 552,11
500 2,06120 1.030,60
1.000 1,91397 1.913,97
5.000 1,84036 9.201,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback