Add To Favorites
Product Overview
Digi-Key Part Number 493-1074-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1E153MRD6

Description CAP ALUM 15000UF 20% 25V RADIAL
Expanded Description 15000µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
Catalog Page 1701 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 3.6A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 180
Other Names 493-1074

22:42:58 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,61800 26,18
25 2,46080 61,52
50 2,25140 112,57
100 2,04200 204,20
250 1,67544 418,86
500 1,51836 759,18
1.000 1,41364 1.413,64
5.000 1,33511 6.675,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback