Add To Favorites
Product Overview
Digi-Key Part Number 493-1035-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

UVR1A333MRD6

Description CAP ALUM 33000UF 20% 10V RADIAL
Expanded Description 33000µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UVR Series
Miniature Type Taping Spec
Catalog Page 1701 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVR
Packaging ? Bulk ?
Part Status Active
Capacitance 33000µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 4.8A
Impedance -
Lead Spacing 0.492" (12.50mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.575" (40.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 180
Other Names 493-1035

22:39:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,19100 31,91
25 2,99960 74,99
50 2,74420 137,21
100 2,48900 248,90
250 2,04220 510,55
500 1,85074 925,37
1.000 1,72312 1.723,12
5.000 1,62739 8.136,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback