Add To Favorites
Product Overview
Digi-Key Part Number 493-12609-1-ND
Quantity Available 1.976
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK2A3R3MDD1TD

Description CAP ALUM 3.3UF 20% 100V RADIAL
Expanded Description 3.3µF 100V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVK Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 40mA
Impedance -
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-12609-1

08:42:12 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14300 1,43
25 0,11440 2,86
50 0,09540 4,77
100 0,08100 8,10
250 0,06440 16,10
500 0,05722 28,61
1.000 0,05007 50,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-12609-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04683
Send Feedback