Add To Favorites
Product Overview
Digi-Key Part Number 493-12580-1-ND
Quantity Available 4.114
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK1H680MED1TD

Description CAP ALUM 68UF 20% 50V RADIAL
Expanded Description 68µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVK Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 210mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-12580-1

16:32:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21100 2,11
25 0,16960 4,24
50 0,14120 7,06
100 0,12000 12,00
250 0,09528 23,82
500 0,08470 42,35
1.000 0,07410 74,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-12580-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06136
Send Feedback