Add To Favorites
Product Overview
Digi-Key Part Number 493-12548-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK1A331MED1TD

Description CAP ALUM 330UF 20% 10V RADIAL
Expanded Description 330µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UVK Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 290mA
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-12548-1

00:11:33 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19200 1,92
25 0,15400 3,85
50 0,12820 6,41
100 0,10890 10,89
250 0,08648 21,62
500 0,07690 38,45
1.000 0,06728 67,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-12548-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05721
Send Feedback