Add To Favorites
Product Overview
Digi-Key Part Number 493-9988-1-ND
Quantity Available 2.662
Can ship immediately
Manufacturer

Manufacturer Part Number

UUX2G3R3MNL1GS

Description CAP ALUM 3.3UF 20% 400V SMD
Expanded Description 3.3µF 400V Aluminum Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUX
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 38mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9988-1

15:18:41 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,57300 5,73
25 0,49080 12,27
50 0,45800 22,90
100 0,39260 39,26
250 0,35992 89,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9988-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,27030
  • Digi-Reel® ? : 493-9988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.662 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback