Add To Favorites
Product Overview
Digi-Key Part Number 493-6219-1-ND
Quantity Available 3.897
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR1E101MCL1GS

Description CAP ALUM 100UF 20% 25V SMD
Expanded Description 100µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 145mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6219-1

13:36:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31000 3,10
25 0,25400 6,35
50 0,21720 10,86
100 0,18610 18,61
250 0,15508 38,77
500 0,13956 69,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6219-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10522
  • Digi-Reel® ? : 493-6219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback