Add To Favorites
Product Overview
Digi-Key Part Number 493-6215-1-ND
Quantity Available 638
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR1C221MNL1GS

Description CAP ALUM 220UF 20% 16V SMD
Expanded Description 220µF 16V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 215mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-6215-1

05:18:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,30700 3,07
25 0,25160 6,29
50 0,21480 10,74
100 0,18410 18,41
250 0,15344 38,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-6215-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,12330
  • Digi-Reel® ? : 493-6215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 638 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback