Add To Favorites
Product Overview
Digi-Key Part Number 493-9571-1-ND
Quantity Available 3.069
Can ship immediately
Manufacturer

Manufacturer Part Number

UUR1A101MCL1GS

Description CAP ALUM 100UF 20% 10V SMD
Expanded Description 100µF 10V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUR
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 70mA
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9571-1

09:13:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20700 2,07
25 0,17000 4,25
50 0,14540 7,27
100 0,12450 12,45
250 0,10372 25,93
500 0,09336 46,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9571-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07780
  • Digi-Reel® ? : 493-9571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback