Add To Favorites
Product Overview
Digi-Key Part Number 493-3204-1-ND
Quantity Available 3.168
Can ship immediately
Manufacturer

Manufacturer Part Number

UUQ1E221MCL1GS

Description CAP ALUM 220UF 20% 25V SMD
Expanded Description 220µF 25V Aluminum Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications Audio
Ripple Current 300mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UUQ1V221MCL1GS-ND UUQ1V221MCL1GS Nichicon Tape & Reel (TR) ? 0
0,50208 500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-3204-1

20:21:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,80300 8,03
25 0,73680 18,42
50 0,69640 34,82
100 0,60280 60,28
250 0,53576 133,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3204-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,43052
  • Digi-Reel® ? : 493-3204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.168 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback