Add To Favorites
Product Overview
Digi-Key Part Number 493-7431-1-ND
Quantity Available 2.367
Can ship immediately
Manufacturer

Manufacturer Part Number

UUG1V471MNQ1MS

Description CAP ALUM 470UF 20% 35V SMD
Expanded Description 470µF 35V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 580mA
Impedance -
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-7431-1

02:48:37 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,75800 7,58
25 0,69480 17,37
50 0,65700 32,85
100 0,56870 56,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-7431-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 0,52465
  • Digi-Reel® ? : 493-7431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.367 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : UUG1V471MNQ1ZD-ND
  • Minimum Quantity: 350  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,55717
Send Feedback