Add To Favorites
Product Overview
Digi-Key Part Number 493-7415-1-ND
Quantity Available 917
Can ship immediately
Manufacturer

Manufacturer Part Number

UUG0J103MNQ1MS

Description CAP ALUM 10000UF 20% 6.3V SMD
Expanded Description 10000µF 6.3V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 2A
Impedance -
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.886" (22.50mm)
Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-7415-1

13:17:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,65700 16,57
25 1,50640 37,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-7415-2-ND
  • Minimum Quantity: 75
  • Quantity Available: 900 - Immediate
  • Unit Price: 1,29107
  • Digi-Reel® ? : 493-7415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 917 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 493-16068-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1,79000
Send Feedback