Add To Favorites
Product Overview
Digi-Key Part Number 493-2271-1-ND
Quantity Available 2.475
Can ship immediately
Manufacturer

Manufacturer Part Number

UUD1E270MCL1GS

Description CAP ALUM 27UF 20% 25V SMD
Expanded Description 27µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 230mA
Impedance 440 mOhm
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2285-1-ND UUD1V270MCL1GS Nichicon Cut Tape (CT) ? 9.711 - Immediate
0,46000 1
493-9690-2-ND UWD1V270MCL1GS Nichicon Tape & Reel (TR) ? 0
0,18258 1.000
493-9668-2-ND UWD1E270MCL1GS Nichicon Tape & Reel (TR) ? 0
0,16072 1.000
Additional Resources
Standard Package ? 1
Other Names 493-2271-1

04:21:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,30700 3,07
25 0,25240 6,31
50 0,21520 10,76
100 0,18450 18,45
250 0,15372 38,43
500 0,13834 69,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2271-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10431
  • Digi-Reel® ? : 493-2271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback