Add To Favorites
Product Overview
Digi-Key Part Number 493-2269-1-ND
Quantity Available 2.430
Can ship immediately
Manufacturer

Manufacturer Part Number

UUD1E150MCL1GS

Description CAP ALUM 15UF 20% 25V SMD
Expanded Description 15µF 25V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUD
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 150mA
Impedance 760 mOhm
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-2283-1-ND UUD1V150MCL1GS Nichicon Cut Tape (CT) ? 11.661 - Immediate
0,41000 1
493-9665-2-ND UWD1E150MCL1GS Nichicon Tape & Reel (TR) ? 0
0,09993 1.000
493-9686-2-ND UWD1V150MCL1GS Nichicon Tape & Reel (TR) ? 5.000 - Immediate
0,09993 1.000
493-14922-2-ND UCD1E150MCL1GS Nichicon Tape & Reel (TR) ? 0
0,09105 2.000
Additional Resources
Standard Package ? 1
Other Names 493-2269-1

07:20:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28900 2,89
25 0,23640 5,91
50 0,20200 10,10
100 0,17310 17,31
250 0,14432 36,08
500 0,12988 64,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-2269-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09793
  • Digi-Reel® ? : 493-2269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback