Add To Favorites
Product Overview
Digi-Key Part Number 493-9969-1-ND
Quantity Available 418
Can ship immediately
Manufacturer

Manufacturer Part Number

UUB2G2R2MNL1GS

Description CAP ALUM 2.2UF 20% 400V SMD
Expanded Description 2.2µF 400V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 36mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9969-1

10:41:02 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,55900 5,59
25 0,49440 12,36
50 0,46440 23,22
100 0,40000 40,00
250 0,36124 90,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9969-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,29180
  • Digi-Reel® ? : 493-9969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback