Add To Favorites
Product Overview
Digi-Key Part Number 493-9960-1-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

UUB2C100MNL1GS

Description CAP ALUM 10UF 20% 160V SMD
Expanded Description 10µF 160V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UUB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 59mA
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 493-9960-1

21:33:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,52600 5,26
25 0,45080 11,27
50 0,42060 21,03
100 0,36060 36,06
250 0,33056 82,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-9960-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,25492
  • Digi-Reel® ? : 493-9960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 65 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback