Add To Favorites
Product Overview
Digi-Key Part Number 493-6011-ND
Quantity Available 1.957
Can ship immediately
Manufacturer

Manufacturer Part Number

USA1V220MDD

Description CAP ALUM 22UF 20% 35V T/H
Expanded Description 22µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets USA, USR Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series USA
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 57mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-6033-ND USR1H220MDD Nichicon Bulk ? 7.084 - Immediate
0,25000 1
USL1V220MDD-ND USL1V220MDD Nichicon Bulk ? 0
0,11554 1.400  Non-Stock ?
USV1V220MFD-ND USV1V220MFD Nichicon Bulk ? 0
0,12839 1.400  Non-Stock ?
Additional Resources
Standard Package ? 200
Other Names 493-6011
USA1V220MDD-ND

22:17:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15400 1,54
25 0,12280 3,07
50 0,10240 5,12
100 0,08690 8,69
250 0,06908 17,27
500 0,06140 30,70
1.000 0,05372 53,72
5.000 0,04733 236,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback