Add To Favorites
Product Overview
Digi-Key Part Number 493-11272-ND
Quantity Available 1.184
Can ship immediately
Manufacturer

Manufacturer Part Number

UPZ2W180MPD

Description CAP ALUM 18UF 20% 450V RADIAL
Expanded Description 18µF 450V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UPZ Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPZ
Packaging ? Bulk ?
Part Status Active
Capacitance 18µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 180mA
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 1.319" (33.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-11272

05:17:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,77600 7,76
25 0,71080 17,77
50 0,67200 33,60
100 0,58150 58,15
250 0,51696 129,24
500 0,43942 219,71
1.000 0,38771 387,71
5.000 0,34894 1.744,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback