Add To Favorites
Product Overview
Digi-Key Part Number 493-4724-1-ND
Quantity Available 3.846
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW2DR47MED1TD

Description CAP ALUM 0.47UF 20% 200V RADIAL
Expanded Description 0.47µF 200V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPW Series
Miniature Type Taping Spec
Product Training Modules Home and Safety Device Market
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 12mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPS2DR47MED-ND UPS2DR47MED Nichicon Bulk ? 0
0,06739 2.600  Non-Stock ?
493-2017-ND UPW2ER47MED Nichicon Bulk ? 0
0,11441 1.600  Non-Stock ?
493-2003-ND UPW2DR47MED Nichicon Bulk ? 0
0,10626 1.800  Non-Stock ?
493-5403-3-ND UPS2ER47MED1TD Nichicon Tape & Box (TB) ? 0
0,06218 2.000
493-5396-3-ND UPS2DR47MED1TD Nichicon Tape & Box (TB) ? 4.000 - Immediate
0,06069 2.000
UPS2ER47MED-ND UPS2ER47MED Nichicon Bulk ? 0
0,06924 2.600  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-4724-1

22:21:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25400 2,54
25 0,20800 5,20
50 0,17760 8,88
100 0,15220 15,22
250 0,12680 31,70
500 0,11410 57,05
1.000 0,09636 96,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4724-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08151
Send Feedback