Add To Favorites
Product Overview
Digi-Key Part Number 493-11382-1-ND
Quantity Available 43.496
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW1V6R8MDD1TP

Description CAP ALUM 6.8UF 20% 35V RADIAL
Expanded Description 6.8µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UPW Series
Miniature Type Taping Spec
Product Training Modules Home and Safety Device Market
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 19.5mA
Impedance 2 Ohm
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-11382-1

09:59:23 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17200 1,72
25 0,13760 3,44
50 0,11460 5,73
100 0,09740 9,74
250 0,07736 19,34
500 0,06878 34,39
1.000 0,06019 60,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11382-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,04985
Send Feedback