Add To Favorites
Product Overview
Digi-Key Part Number 493-1848-ND
Quantity Available 40.901
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW1V6R8MDD

Description CAP ALUM 6.8UF 20% 35V RADIAL
Expanded Description 6.8µF 35V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets UPW Series
Miniature Type Taping Spec
Product Training Modules Home and Safety Device Market
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1706 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 19.5mA @ 120Hz
Impedance 2 Ohm
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-1848

19:44:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15200 1,52
25 0,12160 3,04
50 0,10140 5,07
100 0,08620 8,62
250 0,06840 17,10
500 0,06082 30,41
1.000 0,05321 53,21
5.000 0,04688 234,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback