Add To Favorites
Product Overview
Digi-Key Part Number 493-1929-ND
Quantity Available 3.415
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW1J150MED

Description CAP ALUM 15UF 20% 63V RADIAL
Expanded Description 15µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPW Series
Miniature Type Taping Spec
Product Training Modules Home and Safety Device Market
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1706 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 48mA @ 120Hz
Impedance 1.2 Ohm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.433" (11.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-1929

16:52:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21700 2,17
25 0,17360 4,34
50 0,14460 7,23
100 0,12290 12,29
250 0,09760 24,40
500 0,08678 43,39
1.000 0,07593 75,93
5.000 0,06689 334,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback