Add To Favorites
Product Overview
Digi-Key Part Number 493-4722-1-ND
Quantity Available 3.563
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW1C150MDD1TP

Description CAP ALUM 15UF 20% 16V RADIAL
Expanded Description 15µF 16V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets UPW Series
Miniature Type Taping Spec
Product Training Modules Home and Safety Device Market
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 19.5mA @ 120Hz
Impedance 2 Ohm
Lead Spacing 0.059" (1.50mm)
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1768-ND UPW1C150MDD Nichicon Bulk ? 0
0,06087 3.200  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-4722-1

11:09:13 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16500 1,65
25 0,13240 3,31
50 0,11040 5,52
100 0,09380 9,38
250 0,07452 18,63
500 0,06624 33,12
1.000 0,05798 57,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4722-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,04930
Send Feedback