Add To Favorites
Product Overview
Digi-Key Part Number 493-4721-1-ND
Quantity Available 3.757
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW1A330MDD1TD

Description CAP ALUM 33UF 20% 10V RADIAL
Expanded Description 33µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPW Series
Miniature Type Taping Spec
Product Training Modules Home and Safety Device Market
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 54mA @ 120Hz
Impedance 600 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1730-ND UPW1A330MDD6 Nichicon Bulk ? 92 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 493-4721-1

21:05:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,16200 1,62
25 0,12960 3,24
50 0,10800 5,40
100 0,09180 9,18
250 0,07284 18,21
500 0,06476 32,38
1.000 0,05666 56,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4721-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,04818
Send Feedback