Add To Favorites
Product Overview
Digi-Key Part Number 493-1737-ND
Quantity Available 5.340
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW1A101MDD6

Description CAP ALUM 100UF 20% 10V RADIAL
Expanded Description 100µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPW Series
Miniature Type Taping Spec
Product Training Modules Home and Safety Device Market
Catalog Page 1705 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 152.8mA @ 120Hz
Impedance 500 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 200
Other Names 493-1737

20:52:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21200 2,12
25 0,16960 4,24
50 0,14120 7,06
100 0,12010 12,01
250 0,09536 23,84
500 0,08476 42,38
1.000 0,07417 74,17
5.000 0,06534 326,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback