Add To Favorites
Product Overview
Digi-Key Part Number 493-4720-1-ND
Quantity Available 3.915
Can ship immediately
Manufacturer

Manufacturer Part Number

UPW0J331MED6TD

Description CAP ALUM 330UF 20% 6.3V RADIAL
Expanded Description 330µF 6.3V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPW Series
Miniature Type Taping Spec
Product Training Modules Home and Safety Device Market
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPW
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 279.5mA @ 120Hz
Impedance 230 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-1701-ND UPW0J331MED6 Nichicon Bulk ? 177 - Immediate
0,33000 1
Additional Resources
Standard Package ? 1
Other Names 493-4720-1

11:35:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,25700 2,57
25 0,21120 5,28
50 0,18020 9,01
100 0,15450 15,45
250 0,12872 32,18
500 0,11586 57,93
1.000 0,09784 97,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-4720-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08276
Send Feedback