Add To Favorites
Product Overview
Digi-Key Part Number 493-5710-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

UPTW6151MRD

Description CAP ALUM 150UF 20% 420V RADIAL
Expanded Description 150µF 420V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPT Series
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPT
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 420V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 800mA @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 493-5710
UPTW6151MRD-ND

06:33:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 3,59700 35,97
25 3,38120 84,53
50 3,09340 154,67
100 2,80570 280,57
250 2,30212 575,53
500 2,08632 1.043,16
1.000 1,94243 1.942,43
5.000 1,83452 9.172,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback