Add To Favorites
Product Overview
Digi-Key Part Number 493-5404-1-ND
Quantity Available 4.864
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS2F010MPD1TD

Description CAP ALUM 1UF 20% 315V RADIAL
Expanded Description 1µF 315V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating 315V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 16mA @ 120Hz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPS2F010MPD-ND UPS2F010MPD Nichicon Bulk ? 0
0,07277 2.400  Non-Stock ?
493-2032-ND UPW2F010MPD Nichicon Bulk ? 1.031 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names 493-5404-1

11:28:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21900 2,19
25 0,17560 4,39
50 0,14640 7,32
100 0,12440 12,44
250 0,09880 24,70
500 0,08784 43,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5404-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06862
Send Feedback