Add To Favorites
Product Overview
Digi-Key Part Number 493-5396-1-ND
Quantity Available 5.820
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS2DR47MED1TD

Description CAP ALUM 0.47UF 20% 200V RADIAL
Expanded Description 0.47µF 200V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 12mA @ 120Hz
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5403-1-ND UPS2ER47MED1TD Nichicon Cut Tape (CT) ? 3.734 - Immediate
0,32000 1
493-2003-ND UPW2DR47MED Nichicon Bulk ? 0
0,10744 1.800  Non-Stock ?
UPS2ER47MED-ND UPS2ER47MED Nichicon Bulk ? 0
0,07001 2.600  Non-Stock ?
UPS2DR47MED-ND UPS2DR47MED Nichicon Bulk ? 0
0,06814 2.600  Non-Stock ?
493-2017-ND UPW2ER47MED Nichicon Bulk ? 0
0,11569 1.600  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5396-1

14:56:54 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21100 2,11
25 0,16960 4,24
50 0,14120 7,06
100 0,12000 12,00
250 0,09528 23,82
500 0,08470 42,35
1.000 0,07410 74,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5396-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06136
Send Feedback