Add To Favorites
Product Overview
Digi-Key Part Number 493-5380-1-ND
Quantity Available 4.778
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS2A3R3MDD1TD

Description CAP ALUM 3.3UF 20% 100V RADIAL
Expanded Description 3.3µF 100V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 9.86mA @ 120Hz
Impedance 6.6 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPS2A3R3MDD-ND UPS2A3R3MDD Nichicon Bulk ? 0
0,07064 2.800  Non-Stock ?
493-1964-ND UPW2A3R3MDD Nichicon Bulk ? 3.684 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 493-5380-1

13:28:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19200 1,92
25 0,15400 3,85
50 0,12820 6,41
100 0,10890 10,89
250 0,08648 21,62
500 0,07690 38,45
1.000 0,06728 67,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5380-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05721
Send Feedback