Add To Favorites
Product Overview
Digi-Key Part Number 493-5370-1-ND
Quantity Available 4.616
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS1H3R3MDD1TD

Description CAP ALUM 3.3UF 20% 50V RADIAL
Expanded Description 3.3µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 11.05mA @ 120Hz
Impedance 3.9 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15841-ND UPS1H3R3MDD Nichicon Bulk ? 0
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 493-5370-1

18:46:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16400 1,64
25 0,13080 3,27
50 0,10920 5,46
100 0,09280 9,28
250 0,07372 18,43
500 0,06554 32,77
1.000 0,05735 57,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5370-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04876
Send Feedback