Add To Favorites
Product Overview
Digi-Key Part Number 493-5353-1-ND
Quantity Available 5.818
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS1A330MDD1TD

Description CAP ALUM 33UF 20% 10V RADIAL
Expanded Description 33µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 27.2mA @ 120Hz
Impedance 1.5 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5358-1-ND UPS1C330MDD1TD Nichicon Cut Tape (CT) ? 1.640 - Immediate
0,23000 1
UPS1A330MDD-ND UPS1A330MDD Nichicon Bulk ? 0
0,05844 3.200  Non-Stock ?
UPV1E330MFD-ND UPV1E330MFD Nichicon Bulk ? 0
0,11885 1.600  Non-Stock ?
UPS1E330MDD-ND UPS1E330MDD Nichicon Bulk ? 0
0,06957 2.600  Non-Stock ?
493-15855-ND UPS1V330MDD Nichicon Bulk ? 5.600 - Immediate
0,24000 1
UPS1C330MDD-ND UPS1C330MDD Nichicon Bulk ? 0
0,05844 3.200  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5353-1

07:06:02 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,16000 1,60
25 0,12720 3,18
50 0,10620 5,31
100 0,09030 9,03
250 0,07172 17,93
500 0,06374 31,87
1.000 0,05578 55,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5353-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04743
Send Feedback