Add To Favorites
Product Overview
Digi-Key Part Number 493-5352-1-ND
Quantity Available 5.982
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS1A151MED1TD

Description CAP ALUM 150UF 20% 10V RADIAL
Expanded Description 150µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 125mA @ 120Hz
Impedance 500 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-15823-ND UPS1C151MED Nichicon Bulk ? 4.000 - Immediate
0,28000 1
UPS1A151MED-ND UPS1A151MED Nichicon Bulk ? 0
0,08598 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5352-1

15:41:21 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22300 2,23
25 0,18240 4,56
50 0,15580 7,79
100 0,13360 13,36
250 0,11128 27,82
500 0,10014 50,07
1.000 0,08457 84,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5352-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06967
Send Feedback