Add To Favorites
Product Overview
Digi-Key Part Number 493-5341-1-ND
Quantity Available 5.246
Can ship immediately
Manufacturer

Manufacturer Part Number

UPS0J101MDD1TD

Description CAP ALUM 100UF 20% 6.3V RADIAL
Expanded Description 100µF 6.3V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 80mA @ 120Hz
Impedance 1.5 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPS1A101MDD-ND UPS1A101MDD Nichicon Bulk ? 0
0,06948 2.800  Non-Stock ?
UPS0J101MDD-ND UPS0J101MDD Nichicon Bulk ? 0
0,06948 2.800  Non-Stock ?
UPV0J101MFD-ND UPV0J101MFD Nichicon Bulk ? 0
0,12017 1.600  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5341-1

20:10:44 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19400 1,94
25 0,15520 3,88
50 0,12940 6,47
100 0,11000 11,00
250 0,08732 21,83
500 0,07764 38,82
1.000 0,06794 67,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5341-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05626
Send Feedback