Add To Favorites
Product Overview
Digi-Key Part Number 493-5303-1-ND
Quantity Available 5.895
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM2A3R3MDD1TD

Description CAP ALUM 3.3UF 20% 100V RADIAL
Expanded Description 3.3µF 100V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 27mA @ 120Hz
Impedance 4.1 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5136-1-ND UPJ2A3R3MDD1TD Nichicon Cut Tape (CT) ? 5.813 - Immediate
0,32000 1
UPM2A3R3MDD-ND UPM2A3R3MDD Nichicon Bulk ? 0
0,10026 1.800  Non-Stock ?
UPJ2A3R3MDD-ND UPJ2A3R3MDD Nichicon Bulk ? 0
0,08700 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5303-1

20:08:32 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,24600 2,46
25 0,20160 5,04
50 0,17220 8,61
100 0,14750 14,75
250 0,12296 30,74
500 0,11066 55,33
1.000 0,09345 93,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5303-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07698
Send Feedback