Add To Favorites
Product Overview
Digi-Key Part Number 493-5268-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1K120MED1TD

Description CAP ALUM 12UF 20% 80V RADIAL
Expanded Description 12µF 80V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 48mA @ 120Hz
Impedance 1.4 Ohm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-5086-1-ND UPJ1K120MED1TD Nichicon Cut Tape (CT) ? 5.980 - Immediate
0,32000 1
UPM1K120MED-ND UPM1K120MED Nichicon Bulk ? 0
0,11104 1.600  Non-Stock ?
UPJ1K120MED-ND UPJ1K120MED Nichicon Bulk ? 0
0,08688 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5268-1

06:16:30 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26500 2,65
25 0,21720 5,43
50 0,18560 9,28
100 0,15900 15,90
250 0,13252 33,13
500 0,11928 59,64
1.000 0,10072 100,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5268-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08520
Send Feedback