Add To Favorites
Product Overview
Digi-Key Part Number 493-11729-1-ND
Quantity Available 9.847
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1J330MED1TD

Description CAP ALUM 33UF 20% 63V RADIAL
Expanded Description 33µF 63V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 170mA @ 120Hz
Impedance 350 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names 493-11729-1

20:17:14 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28100 2,81
25 0,23960 5,99
50 0,21240 10,62
100 0,18490 18,49
250 0,15752 39,38
500 0,13698 68,49
1.000 0,11643 116,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-11729-3-ND
  • Minimum Quantity: 200
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,18345
Send Feedback