Add To Favorites
Product Overview
Digi-Key Part Number 493-5250-1-ND
Quantity Available 2.671
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1H270MED1TD

Description CAP ALUM 27UF 20% 50V RADIAL
Expanded Description 27µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 115mA @ 120Hz
Impedance 530 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM1H270MED-ND UPM1H270MED Nichicon Bulk ? 0
0,11228 1.600  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5250-1

02:11:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,27600 2,76
25 0,22600 5,65
50 0,19260 9,63
100 0,16510 16,51
250 0,13760 34,40
500 0,12386 61,93
1.000 0,10459 104,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5250-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08615
Send Feedback