UPM1H220MED1TD | ||
---|---|---|
DigiKey Part Number | 493-11627-1-ND - Cut Tape (CT) 493-11627-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UPM1H220MED1TD | |
Description | CAP ALUM 22UF 20% 50V RADIAL | |
Customer Reference | ||
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPM1H220MED1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 10 kHz | |
Impedance | 650 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,30800 € | 3,08 € |
50 | 0,22760 € | 11,38 € |
100 | 0,18520 € | 18,52 € |
500 | 0,14626 € | 73,13 € |
1.000 | 0,12350 € | 123,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,11701 € | 234,02 € |
4.000 | 0,11051 € | 442,04 € |