Add To Favorites
Product Overview
Digi-Key Part Number 493-5249-1-ND
Quantity Available 5.473
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1H1R5MDD1TD

Description CAP ALUM 1.5UF 20% 50V RADIAL
Expanded Description 1.5µF 50V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 22mA @ 120Hz
Impedance 7.5 Ohm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM1H1R5MDD-ND UPM1H1R5MDD Nichicon Bulk ? 0
0,08051 2.200  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5249-1

20:46:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20300 2,03
25 0,16680 4,17
50 0,14220 7,11
100 0,12190 12,19
250 0,10160 25,40
500 0,09144 45,72
1.000 0,07722 77,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5249-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07256
Send Feedback