Add To Favorites
Product Overview
Digi-Key Part Number 493-5217-1-ND
Quantity Available 1.950
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1C151MED1TD

Description CAP ALUM 150UF 20% 16V RADIAL
Expanded Description 150µF 16V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 260mA @ 120Hz
Impedance 230 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM1C151MED-ND UPM1C151MED Nichicon Bulk ? 0
0,12058 1.400  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5217-1

15:44:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32200 3,22
25 0,26400 6,60
50 0,22540 11,27
100 0,19320 19,32
250 0,16096 40,24
500 0,14490 72,45
1.000 0,12235 122,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5217-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10349
Send Feedback