Add To Favorites
Product Overview
Digi-Key Part Number 493-5214-1-ND
Quantity Available 5.787
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM1A820MDD1TD

Description CAP ALUM 82UF 20% 10V RADIAL
Expanded Description 82µF 10V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 110mA @ 120Hz
Impedance 650 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM1A820MDD-ND UPM1A820MDD Nichicon Bulk ? 0
0,09070 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5214-1

16:38:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22900 2,29
25 0,18760 4,69
50 0,16020 8,01
100 0,13730 13,73
250 0,11448 28,62
500 0,10302 51,51
1.000 0,08701 87,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5214-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07360
Send Feedback