Add To Favorites
Product Overview
Digi-Key Part Number 493-5187-1-ND
Quantity Available 5.950
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM0J181MED1TD

Description CAP ALUM 180UF 20% 6.3V RADIAL
Expanded Description 180µF 6.3V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 180µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 175mA @ 120Hz
Impedance 390 mOhm
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM0J181MED-ND UPM0J181MED Nichicon Bulk ? 0
0,09468 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5187-1

12:03:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,23900 2,39
25 0,19560 4,89
50 0,16700 8,35
100 0,14320 14,32
250 0,11932 29,83
500 0,10740 53,70
1.000 0,09069 90,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5187-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07671
Send Feedback