Add To Favorites
Product Overview
Digi-Key Part Number 493-5183-1-ND
Quantity Available 5.794
Can ship immediately
Manufacturer

Manufacturer Part Number

UPM0J121MDD1TD

Description CAP ALUM 120UF 20% 6.3V RADIAL
Expanded Description 120µF 6.3V Aluminum Capacitors Radial, Can 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets UPM Series
Miniature Type Taping Spec
Product Training Modules Home Entertainment
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 115mA @ 120Hz
Impedance 650 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPM0J121MDD-ND UPM0J121MDD Nichicon Bulk ? 0
0,08921 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5183-1

08:16:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,23100 2,31
25 0,18960 4,74
50 0,16180 8,09
100 0,13880 13,88
250 0,11564 28,91
500 0,10404 52,02
1.000 0,08787 87,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5183-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07239
Send Feedback