Add To Favorites
Product Overview
Digi-Key Part Number 493-5097-1-ND
Quantity Available 2.956
Can ship immediately
Manufacturer

Manufacturer Part Number

UPJ1K390MPD1TD

Description CAP ALUM 39UF 20% 80V RADIAL
Expanded Description 39µF 80V Aluminum Capacitors Radial, Can 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets UPJ Series
Miniature Type Taping Spec
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series UPJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 39µF
Tolerance ±20%
Voltage Rating 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 156mA @ 120Hz
Impedance 460 mOhm
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UPJ1K390MPD-ND UPJ1K390MPD Nichicon Bulk ? 0
0,11548 1.600  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 493-5097-1

05:19:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27500 2,75
25 0,22600 5,65
50 0,19280 9,64
100 0,16530 16,53
250 0,13776 34,44
500 0,12398 61,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 493-5097-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09348
Send Feedback